TE 87165-1 Crimp Socket with Locking Clip for 0.64mm Square Post Gold 26-22AWG

Image Representative of Range

TE 87165-1 Crimp Socket with Locking Clip for 0.64mm Square Post Gold 26-22AWG

MPN
87165-1
Order Code
63-7613
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
75000+ £0.539
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75000
Despatched within 5 working days - 2,616 in stock

TE Connectivity 87165-1 is a locking clip assembly designed for secure connections.

It features an unshrouded clip compatible with 0.25 square low profile connections.

The product is known for its reliability in ensuring stable electrical connections.

It is typically used in various electronic and automotive applications where secure locking is essential.


  • Product type: Contact
  • Contact plating: Gold
  • Contact plating thickness: Nickel: 50
  • Contact base material: Phosphor Bronze
  • Contact current rating (A): 3
  • Agency/standard: UL E28476
  • Solder tail contact plating material: Gold Flash over Nickel
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .97 - 1.57mm [.038 -.062 in ]
  • Contact shape: Square
  • Post size: .025 in,.64mm
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: Yes
  • Crimp area plating material: Gold Flash
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 87165-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .038 – .062
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Retention Within Housing With
Contact Shape & Form Square
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Dielectric Withstanding Voltage (Max) 750
Insulation Resistance 5000
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Mounting Style STRAIGHT
Operating Temperature Range -85 – 221
Operating Voltage 250
Packaging Method Bag/Box
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Gold Flash
Product Terminates To Wire & Cable
Sealable No
Termination Method to Wire & Cable Crimp
Wire Insulation Support With
Wire Size 254.1 – 642.4

Reviews

Be the first to submit a review

Trustpilot