TE 86561-6 Crimp Pin 0.64mm Round 0.1in Pitch FFC Gold 26-22AWG

MPN
86561-6
Order Code
63-7875
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1000+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 9,586 in stock

The TE Connectivity 86561-6 is a crimp male unshrouded pin designed for AMPMODU connectors with a .100 inch centreline.

It features a reliable connection with gold plating for enhanced conductivity and corrosion resistance.

The pin is typically used in board-to-board or wire-to-board applications in electronic and computer equipment.

Its design ensures a secure fit within modular connector systems.


  • Product type: Contact
  • Connector type: Pin
  • Width: 1.27, 2.33
  • Row-to-row spacing: 2.54mm [.1 in ]
  • Contact plating: Gold
  • Contact base material: Phosphor Bronze
  • Solder tail contact plating material: Gold Flash
  • Wire/cable type: Round Wire, Discrete
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.02 - 1.42mm [.04 -.056 in ]
  • Underplate material: Nickel
  • Wire range: .12 -.4mm² [ 26 - 22 AWG ]
  • Packaging quantity: 1
  • Mftrs part no. 86561-6

Use Extraction Tool Without . 91092-1 for end locking slot and Extraction Tool Without . 91093-1 for side locking lance slot.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 26 - 22
Circuit Application Signal
Compatible Insulation Diameter Range .04 – .056
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3.5a
Depth 2.33mm
ELV Compliant
Gender Male
Height 2.03mm
Insulation Diameter 0.056inch
Length 21.1mm
Max Current Rating 2a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 500
Package/Case 100
Packaging Loose Piece
Packaging Method Loose Piece
PCB Contact Termination Area Plating Material Gold Flash
Pitch 2.54
Plating Gold
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Underplate Material Nickel
Width 1.27, 2.33
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Diameter 1.42mm
Wire/Cable Gauge 26AWG
Wire/Cable Type Round, Discrete

Reviews

Be the first to submit a review

Trustpilot