TE 86557-6 Crimp Pin 0.64mm Round 0.1in Pitch FFC Gold 26-22AWG

Image Representative of Range

TE 86557-6 Crimp Pin 0.64mm Round 0.1in Pitch FFC Gold 26-22AWG

MPN
86557-6
Order Code
63-7877
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10000+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 40,000 in stock

TE Connectivity's 86557-6 is an FFC and FPC male connector designed for use with 26-22 AWG wire.

This unshrouded connector comes in a convenient reel format for easy manufacturing.

It is commonly used in applications requiring flexible printed circuits or flat flexible cables.

The connector is suitable for environments that demand secure, reliable connections.


  • Product type: Contact
  • Connector type: Pin
  • Width: 1.27, 2.33
  • Row-to-row spacing: 2.54mm [.1 in ]
  • Contact plating: Gold
  • Contact base material: Phosphor Bronze
  • Solder tail contact plating material: Gold Flash
  • Wire/cable type: Round Wire, Discrete
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.02 - 1.42mm [.04 -.056 in ]
  • Underplate material: Nickel
  • Wire range: .12 -.4mm² [ 26 - 22 AWG ]
  • Packaging quantity: 10000 (Reel)
  • Mftrs part no. 86557-6

Crimp Control Monitor 567561-1 for AMPOMATOR CLS II Machine. Crimp Control Monitor 567561-2 for AMP-O-LECTRIC. Use Extraction Tool Without . 91092-1 for end locking slot and Extraction Tool Without . 91093-1 for side locking lance slot.
Type Connector Contacts
Pin or Socket Male
Wire Gauge 26 - 22
Circuit Application Signal
Compatible Insulation Diameter Range .04 – .056
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Type Pin
Contact Underplating Material Nickel
Depth 2.33mm
ELV Compliant
Gender Male
Height 2.03mm
Insulation Diameter 0.056inch
Length 21.1mm
Max Current Rating 3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
PCB Contact Termination Area Plating Material Gold Flash
Pitch 2.54
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Underplate Material Nickel
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Round, Discrete

Reviews

Be the first to submit a review

Trustpilot