TE 843996-6 Extraction Tool for Micro Mate-N-Lok with Lance Reset

MPN
843996-6
Order Code
63-5037
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Series:

    MATE-N-LOK Mini-Universal MATE-N-LOK
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £71.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 22 in stock

The TE Connectivity 843996-6 is an essential tool for extraction, removal, and insertion of connectors.

It is designed for precise and efficient handling in electrical connections.

This tool is commonly used in automotive and industrial applications.

Its robust build ensures durability in demanding environments.


  • Product type: Extraction Tool
  • Mftrs part no. 843996-6
Type Extraction tool
Number of Positions N/A
Contact Type Receptacle
ELV Not Applicable
Length 144.78mm
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK

Reviews

Be the first to submit a review

Trustpilot