TE 828801-7 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x11P

Image Representative of Range

TE 828801-7 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x11P

MPN
828801-7
Order Code
63-7079
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

The TE Connectivity 828801-7 is a male connector with a 2x11 pin configuration.

It features an unshrouded design suitable for various automotive applications.

Known for reliable electrical performance, it is utilised in vehicle systems requiring efficient connectivity.

This part is ideal for on-board automotive electronics and wiring harnesses.


  • Colour: Black
  • Length: 71.1mm ( 1.358 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 11
  • Number of rows: 2
  • Number of circuits: 22
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5.6mm (.22 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Profile height from PCB: 19mm (.748 in )
  • Packaging quantity: 1
  • Mftrs part no. 828801-7
Pitch 5.6mm
No. of Rows 2
No. of Ways 22
Circuit Application Signal
Colour Black
Contact Material Brass, Tin
Contact Plating Tin
ELV Compliant
Gender Male
Lead Pitch 5mm
Length 71.1mm ( 1.358 in )
Mount Through Hole
Number of Contacts 22
Number of Positions 22
Number of Rows 2
Orientation Right Angle
Package Quantity 196
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 25.9

Reviews

Be the first to submit a review

Trustpilot