TE 828801-5 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x7P Black

Image Representative of Range

TE 828801-5 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x7P Black

MPN
828801-5
Order Code
63-7077
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
15+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 828801-5 is a male unshrouded connector featuring a 2x7 pin configuration.

It is designed with a pitch of 30 nanometres, providing a compact solution for tight spaces.

This connector is commonly used in computer systems and consumer electronics for reliable signal transmission.

Its robust construction ensures secure and durable connections in various applications.


  • Colour: Black
  • Length: 51.1mm ( 1.358 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 7
  • Number of rows: 2
  • Number of circuits: 14
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5.6mm (.22 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Profile height from PCB: 19mm (.748 in )
  • Packaging quantity: 1
  • Mftrs part no. 828801-5
Pitch 5.6mm
No. of Rows 2
No. of Ways 14
Circuit Application Signal
Colour Black
Contact Material Brass, Tin
Contact Plating Tin
Contact Type Tab
ELV Compliant
Gender Male
Lead Pitch 5mm
Length 51.1mm ( 1.358 in )
Mount Through Hole
Number of Contacts 14
Number of Positions 14
Number of Rows 2
Orientation Right Angle
Package Quantity 294
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Width 25.9

Reviews

Be the first to submit a review

Trustpilot