TE 828801-1 MCP Tab Header Left PCB Mount Right Angle 5.6mm Pitch Tin 2x2P Black

MPN
828801-1
EAN-13
2050001783073
Order Code
63-7073
View Full Product Range (5)

Discontinued


These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5.6mm. The connector extends to the left of the polarising slot. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 26.1mm ( 1.358 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Number of circuits: 4
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5.6mm (.22 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Profile height from PCB: 19mm (.748 in )
  • Packaging quantity: 1
  • Mftrs part no. 828801-1
Pitch 5.6mm
No. of Rows 2
No. of Ways 4
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Brass, Tin
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Depth 25.5mm
ELV Compliant
Flammability Rating UL94 V-2
Housing colour Black
Insulation Colour Black
Insulation Material Nylon
Length 26.1mm ( 1.358 in )
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 4
Number of Positions 4
Number of Rows 2
Orientation Right Angle
Package Quantity 735
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Type Pin housing PCB
Width 3mm (.118 in )

Trustpilot