TE 8-215464-8 Micro-match Male PCB Mount Long Post Polarized 1.27mm Tin 2x9P Red

MPN
8-215464-8
Order Code
63-7334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
250+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 750 in stock

TE Connectivity 8-215464-8 is a male unshrouded header with 18 positions arranged vertically.

It features a through-hole termination style suitable for standard PCB applications.

The header is commonly used in consumer electronics, industrial equipment, and telecommunications.

Its reliable design ensures stable connections in various electronic assemblies.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Length: 3.1mm (.122 in )
  • Height: 6.9mm (.27 in )
  • Number of positions per row: 9
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin
  • Contact plating thickness: 3 - 5 µm ( 118.11 - 196.85 µin )
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Termination post length: 3.1mm (.122 in )
  • Profile: Standard
  • Connector system: Board-to-Board
  • PCB mount retention type: Kink
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 8-215464-8
Type Ribbon Cable Connectors
Number of Positions 18
Pitch 1.27mm
Number of Rows 2
Mouning Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 1.27mm
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .27
Connector Length .85
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 1.5a
Contact Current Rating (Max) 1
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Shape Rectangular
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 5mm
Flammability Rating UL94 V-0
Height 6.9mm
Housing Color Red
Housing Material PBT GF
Insulation Color Red
Insulation Material PBT
Insulation Resistance 1000
Lead Pitch 1.27mm
Length 21.59mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Contact Friction
Mating Tab Thickness .016
Mating Tab Width .028
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operating Temperature Range -40 – 221
Operating Voltage 100
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .062
Plating Thickness 5um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230V
Voltage Rating (AC) 230V
Width 26.1mm
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot