TE 794957-1 Val-U-Lok Crimp Pin Pre-Tin 26-22AWG

Image Representative of Range

TE 794957-1 Val-U-Lok Crimp Pin Pre-Tin 26-22AWG

MPN
794957-1
Order Code
63-5030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 794957-1 is a mini-pin male connector designed for 26-22 AWG wire sizes.

It is available in a reel of 5000 units with a bright tin finish for enhanced conductivity.

This connector is suitable for use in various electronic applications requiring small, reliable connections.

The product is typically used in telecommunications and data networking equipment.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Contact base material: Brass
  • Operating voltage (VDC): 250
  • Contact current rating (A): 9
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .13 -.32mm², 26 - 22 AWG
  • Contact design: Formed Pin
  • Contact classification: Signal
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 5000 (Reel)
  • Mftrs part no. 794957-1
Type Connector Contacts
Pin or Socket Male
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9a
Depth 3.2mm
ELV Compliant
Gender Male
Height 3.4mm
Insulation Diameter 1.75mm
Length 16.8mm
Material Brass
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Pitch 4.2
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot