TE 794956-1 Val-U-Lok Crimp Socket Pre-Tin 22-18 AWG

Image Representative of Range

TE 794956-1 Val-U-Lok Crimp Socket Pre-Tin 22-18 AWG

MPN
794956-1
Order Code
63-5083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7000+ £0.0251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity Val-U-Lok crimp sockets.


  • Contact plating: Pre-Tin
  • Contact plating thickness: 2.54µm
  • Contact base material: Brass
  • Operating voltage 600V AC
  • Contact current rating 9A
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.5 to 3.1mm
  • Wire/cable size: 22 - 18 AWG
  • Contact design: Single Beam
  • Contact classification: Signal
  • Operating temperature range: -40 to +105°C
  • Supplied on reel of 3500
  • Mamufacturer's part 794956-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 22 - 18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .122
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Single Beam
Contact Type Socket
Depth 3.7mm
ELV Compliant
Gender Female
Height 4.5mm
Insulation Diameter 3.1mm
Lead Free Not Applicable
Length 14.55mm
Material Brass
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 38
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 3500
Pitch 2.54
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot