TE 794896-1 Mini Universal Mate-N-Lok Pin Housing Sealed 1 x 2P Natural

MPN
794896-1
Order Code
63-3216
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,730 in stock

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. Panel mount only.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Panel, Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Plug Housing
  • Colour: Natural
  • Length: 24.97mm
  • Height: 9.8mm (.39 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: PA 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Agency/standard: VDE
  • Contact layout: Inline
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Mounting Ears
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794896-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Pin housing
Pitch 4.14mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural, White
Colour Ecru
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .386
Connector Length .983
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Pin Housing
Connector Width .472
Contact Gender Male
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 24.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 9.8mm (.39 in )
Housing Color Natural
Housing Material PA 66/6
IP Rating IP56, IP57
Length 0.983inch
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 194°C
Maximum Temperature +90°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Circuits 2
Number of Contacts 2
Number of pins 2
Number of Positions 2
Operating Temperature Range -40 – 194
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Primary Product colour Natural
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 600v
Width 0.472inch

Reviews

Be the first to submit a review

Trustpilot