TE 794895-1 Mini Universal Mate-N-Lok Socket Housing 2 x 3P Natural

MPN
794895-1
Order Code
63-3213
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.968
10+ £0.890
50+ £0.885
100+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TE Connectivity double row headers for their Mini Universal Mate-N-Lok series.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Cap Housing
  • Colour: Natural
  • Length: 24.97mm
  • Width: 16.54
  • Height: 15.21mm
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794895-1

Note: Use in conjunction with interface seal, wire seals and cavity plug seals.

Type Socket housing
Pitch 4.14mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Color White, Beige
Colour Ecru
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 15.21
Connector Length 24.97
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 16.54
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Socket
Current Rating 9a
DC Rated Voltage 250v
Depth 24.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 15.21mm
Housing Color White
Housing Material Nylon
IP Rating IP56, IP57
Length 24.97mm
Material Nylon
Max Current Rating 9a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Maximum Temperature +90°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -20°C
Mount Free Hanging
Number of Circuits 6
Number of Contacts 6
Number of pins 6
Number of Poles 6
Number of Positions 6
Operating Supply Voltage 600v
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 2000
Packaging Box
Packaging Method Box
Packaging Quantity 2000
Panel Mount Feature Without
Primary Product colour White
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 16.54mm
Wire/Cable Gauge 10AWG
Working Voltage 250v

Reviews

Be the first to submit a review

Trustpilot