TE 794821-1 Mini Universal Mate-N-Lok Socket Housing 2 x 4P Natural

MPN
794821-1
Order Code
63-3214
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 850 in stock

TE Connectivity's 794821-1 plug is an 8-position male shrouded connector.

It features a compact design and reliable performance suited for various electrical applications.

The connector is typically used in automotive and industrial equipment.

Its robust construction ensures secure and durable connections in demanding environments.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Cap Housing
  • Colour: Natural
  • Length: 24.97mm
  • Width: 20.68
  • Height: 15.21mm
  • Number of positions per row: 4
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794821-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Socket housing
Pitch 4.14mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Color White, Beige
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 15.21
Connector Length 24.97
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 20.68
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 9a
Depth 24.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 15.21mm
Housing Color White
Housing Material Nylon
Length 24.97mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -20°C
Mount Free Hanging
Number of Circuits 8
Number of Contacts 8
Number of pins 8
Number of Positions 8
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Primary Product colour White
Radiation Hardening No
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 600v
Width 20.68

Reviews

Be the first to submit a review

Trustpilot