TE 794805-1 Mini Universal Mate-N-Lok Socket Housing 2 x 2P Natural

MPN
794805-1
Order Code
63-3212
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.615
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 9,493 in stock

TE Connectivity's 794805-1 is a rectangular power connector with four female shrouded contacts.

It offers secure power transmission and durability.

Suitable for use in industrial and electronic applications, it ensures reliable connections.

The design enhances safety and ease of use.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Cap Housing
  • Colour: Natural
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 4.17mm (.164 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Wire
  • Operating temperature range: -20 to +105 °C ( -4 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794805-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Socket housing
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color White, Beige
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 9a
Depth 24.97mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color White
Housing Material Nylon
IP Rating IP56, IP57
Length 12.34mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Maximum Wire Size AWG 26
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mount Free Hanging
Number of Circuits 4
Number of Contacts 4
Number of pins 4
Number of Positions 4
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Primary Product colour White
Radiation Hardening No
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.164mm
Row-to-Row Spacing .164
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot