TE 794772-4 Mini Universal Mate-N-Lok Perimeter Interface Seal for 4P

Image Representative of Range

TE 794772-4 Mini Universal Mate-N-Lok Perimeter Interface Seal for 4P

MPN
794772-4
Order Code
63-4887
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 10,665 in stock

TE Connectivity's 794772-4 is a four-position female shrouded pin socket connector.

It provides reliable electrical connectivity with a durable housing design.

This connector is typically used in consumer electronics and automotive applications.

The shrouded design prevents misalignment during mating.


  • Product type: Accessory
  • For use: Mini Universal Mate-N-Lok Sealed Connector
  • Housing material: Urethane Foam
  • Accessory type: Interface Seal
  • Packaging quantity: 1
  • Mftrs part no. 794772-4
Type Plugs and seals
Number of Positions 4
Colour Black
Current Rating 9.5a
Depth 9.68mm
Length 9.68mm
Maximum Operating Temperature 194
Number of Circuits 4
Number of Contacts 4
Number of Rows 1
Operating Temperature Range -40 – 194
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Primary Product Material Urethane Foam
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Voltage Rating 600v
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot