TE 794617-4 Micro Mate-N-Lok Socket Housing 2 x 2P Black

Image Representative of Range

TE 794617-4 Micro Mate-N-Lok Socket Housing 2 x 2P Black

MPN
794617-4
Order Code
63-5055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 110 in stockContact us for additional stock

The TE Connectivity 794617-4 power connector features four contact female unshrouded crimp terminals.

It is designed for reliable electrical connections in high-power applications.

This connector is commonly used in automotive and industrial equipment.

Its construction ensures durability and efficient performance in demanding environments.


  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 794617-4
Type Socket housing
Pitch 3mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender FEMALE
Contact Retention Within Housing Without
Contact Type Receptacle
Dielectric Withstanding Voltage 1500VAC
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon 66/6
Insulator Color BLACK
Insulator Material NYLON
Mating Contact Row Spacing 0.118
Maximum Operating Temperature 105
Maximum Temperature +105°C
Maximum Wire Size AWG 20
Min. temperature -40°C
Minimum Operating Temperature -40
Number of pins 4
Operating Temperature Range -40 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Rated Current (Signal) 5
Reliability COMMERCIAL
Row-to-Row Spacing .118
Sealable No
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 4
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot