TE Connectivity double row crimp housing from their Micro Mate-N-Lok range.
- Product type: Connector
- Connector type: Plug Housing
- Applies to: Panel, Wire/Cable
- Colour: Black
- Length: 3.85mm
- Height: 8.71mm
- Number of positions per row: 2
- Row-to-row spacing: 3mm (.118 in )
- UL flammability rating: UL94 V-0
- Operating voltage (V AC): 250 VAC
- Operating voltage (VDC): 250 VDC
- Agency/standard: CSA, UL, VDE
- Wire size (AWG): 30 - 20
- Mating alignment type: Polarization
- Insulation diameter: 1.52mm (.06 in )
- Mating retention type: Locking Tab
- Mating retention: Yes
- Connector system: Wire-to-Panel, Wire-to-Wire
- Panel mount retention: Yes
- Panel mount retention type: Locking Latch
- Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 794615-2
| Type |
Plug housing |
| Pitch |
3mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connection |
Push fit |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
8.71 |
| Connector Length |
3.85 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
16.89mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8.71mm |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Length |
3.85mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Snap in |
| Number of Contacts |
2 |
| Number of pins |
2 |
| Number of Poles |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Vertical |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Locking Latch |
| Panel Thickness |
0.091inch |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
6.86mm |