TE 726386-2 Faston Tab PCB Mount 6.3 x 0.8mm Tin

MPN
726386-2
Order Code
63-7162
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.142
60+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,095 in stockFurther 43,063 despatched in 5 working days

These straight (180°) PCB mount Faston terminals from TE Connectivity measure 14mm x 6.35mm x 0.8mm.


  • Applies to: Printed Circuit Board
  • Length: 14mm [.551 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Contact plating thickness: 5 µm [ 199.85 µin ]
  • Terminal orientation: Straight
  • Terminal shape: Tab
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Packaging quantity: 1
  • Mftrs part no. 726386-2
Type Blade connector
Pitch 5.08mm
Mounting Type Board Mount
Contact Material Copper, Brass, Tin
Contact Mating Area Plating Material Thickness 177.16
Contact Plating Copper, Tin
Contact Underplating Material Thickness 78.74
ELV Compliant
Gender Male
Height 10
Insulation Non-Insulated
Insulation Option Uninsulated
Lead Pitch 5.1mm
Length 14mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 110°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Poles 1
Operating Temperature Range -22 – 230
Orientation Straight
Package Quantity 5000
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Thickness 177.16
PCB Thickness 3.18mm
PCB Thickness (Recommended) .093 – .125
Plating Tin
Plating Thickness 5um
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Tab Length 0.315inch
Tab Thickness 0.032inch
Tab Width 0.25inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Termination Method to PCB Through Hole - Solder
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot