The TE Connectivity 7-215464-8 is an 8-position wire housing designed for vertical mounting.
This male shrouded header offers reliable connections and enhanced durability.
It is typically used in electronic applications for secure joining of circuit board components.
The housing provides effective insulation and easy assembly for efficient use.
- Product type: Connector
- Connector type: Pin Housing
- Applies to: Printed Circuit Board
- Colour: Red
- Length: 3.1mm (.122 in )
- Height: 6.9mm (.27 in )
- Number of positions per row: 4
- Number of rows: 2
- Row-to-row spacing: 1.27mm (.05 in )
- Contact plating: Tin over Nickel, Tin
- Contact plating thickness: 3 - 5 µm ( 118.11 - 196.85 µin )
- Contact base material: Phosphor Bronze
- Housing material: Polyester GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage (VDC): 100
- Contact current rating (A): 1.5
- Termination method to PCB: Through Hole
- Solder tail contact plating material: Tin
- Mating alignment type: Polarization
- Header type: Pin Header
- Termination post length: 3.1mm (.122 in )
- Profile: Standard
- Connector system: Board-to-Board
- PCB mount retention type: Kink
- Shrouded: Yes
- Insulation resistance (MΩ): 1000
- Contact design: Dual Beam
- Contact termination area plating material: Tin
- Operating temperature range: -40 to +105°C
- Packaging quantity: 1
- Mftrs part no. 7-215464-8
| Type |
Ribbon Cable Connectors |
| Number of Positions |
8 |
| Pitch |
1.27mm |
| Number of Rows |
2 |
| Mouning Orientation |
Straight |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.27 |
| Connector Length |
.35 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
0.122inch |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
6.9mm |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Material |
PBT |
| Insulation Resistance |
1000 |
| Lead Length |
3.0988mm |
| Length |
21.59mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Mating Tab Thickness |
.016 |
| Mating Tab Width |
.028 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Operating Supply Voltage |
100V |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
5um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230V |
| Width |
13.4mm |