TE 7-215460-6 Micro-match Female PCB Mount Right Angle Through Hole Tin 2x3P Red

MPN
7-215460-6
Order Code
63-7319
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.546
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 14/10/2026

These right angle connectors from TE Connectivity are from their Micro-Match range and are through hole (THT) for PCB mounting with a 2.54mm pitch.


  • Product type: Connector
  • Connector type: Pin
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Length: 3.1mm (.122 in )
  • Height: 5.8mm (.23 in )
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin over Nickel, Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Termination post length: 3.1mm (.122 in )
  • Profile: Standard
  • Connector system: Board-to-Board
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin over Nickel
  • Housing entry style: Side
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 7-215460-6
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Female
Contact Layout Staggered
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Type Receptacle
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.23inch
Housing Color Red
Housing Material Glass-Filled PBT
Insulation Material PBT
Insulation Resistance 1000
Lead Length 3.0988mm
Length 0.381inch
Material Polyester
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 6
Number of pins 2 x 3
Number of Positions 6
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Right angle
Package Quantity 250
Packaging Box
Packaging Method Box
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Kinked Legs
PCB Mounting Orientation Right Angle
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Type Micro-match socket connector
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v
Width 9.7mm

Reviews

Be the first to submit a review

Trustpilot