TE 626056 110 Fastin-Faston Crimp Housing 2 x 2P Natural

MPN
626056
Order Code
63-7063
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30000+ £0.288
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Despatched within 5 working days - 375 in stock

TE Connectivity 626056 is an unshrouded female terminal housing with a 4-position configuration.

It features Fastin-On tab connections for secure and efficient attachment.

The housing is made for reliable performance in electronic and electrical applications.

Typical uses include automotive and industrial applications where robust connections are required.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 18mm (.71 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Number of circuits: 4
  • Housing material: PA 6.6
  • Mating retention type: Locking Lance
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 626056
Type Fastin-faston
Pitch 5mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Natural
Colour Ecru
Connector & Housing Type Receptacle
Depth 18mm
ELV Compliant
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Length 18mm
Material Nylon, Polyamide, PA66
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Mount Free Hanging, Cable
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 10000
Packaging Bag
Packaging Quantity 10000
Primary Product colour Natural
Product Length .708
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot