TE 5558070-1 Modular Jack CAT3 THT Right Angle Low Profile Shielded Gold 10P

Image Representative of Range

TE 5558070-1 Modular Jack CAT3 THT Right Angle Low Profile Shielded Gold 10P

MPN
5558070-1
Order Code
63-1957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
35+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 1,350 in stock

These shielded modular CAT3 jacks from TE Connectivity are low-profile, through hole (THT) and right angle (90°).


  • Product type: Connector
  • Connector type: Jack
  • Colour: Black
  • Length: 3.56mm (.14 in )
  • Height: 13.64mm (.537 in )
  • Number of positions per row: 10
  • Contact plating: Gold
  • Contact base material: Phosphor Bronze
  • Housing material: PCT Polyester
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Profile: Low
  • Panel mount retention: Yes
  • Shield plating material: Tin
  • Shielded: Yes
  • Preloaded: Yes
  • Packaging quantity: 1
  • Mftrs part no. 5558070-1
Type CAT3 modular jack
Gender Female
Mounting Type THT
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .537
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector Type Jack
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) .2
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 21.34mm
Direction Down
Element Configuration Single
ELV Compliant
Flammability Rating UL94 V-0
Height 13.64mm (.537 in )
Housing colour Black
Housing Material PCT Polyester
Keyed No
Length 3.56mm (.14 in )
Max Voltage Rating (AC) 150V
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Contacts 10
Number of Ports 1
Number of Positions 10
Number of Positions Loaded 10
Number of Rows 1
Number of Ways 10
Operating Temperature Range -40 – 185
Orientation Right Angle
Package Quantity 90
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 90
Panel Mount Feature With
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Pitch 2.54
Plug / Socket Socket
Primary Type MODULAR
Product Type Connector
Profile Low
Radiation Hardening No
RoHS Compliant Yes
Shielded Yes
Shielding Shielded
Tail Length 3.56mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .14
UL Flammability Rating UL 94V-0
Voltage Rating 150V
Width 15.88mm

Reviews

Be the first to submit a review

Trustpilot