TE Connectivity's 5406721-1 is an RJ45 SMT connector designed for female interfaces.
This right-angle, unshrouded connector features a grey housing and supports 8/8 contacts.
It is typically used in Ethernet networking applications.
The connector's surface mount technology allows it to be efficiently implemented on printed circuit boards.
- Product type: Connector
- Connector type: Jack
- Colour: Grey
- Height: 12.4mm (.488 in )
- Number of positions per row: 8
- Contact plating: Gold
- Contact plating thickness: .76µm
- Contact base material: Copper Alloy
- Housing material: High Temperature Thermoplastic
- UL flammability rating: UL94 V-0
- Mounting orientation: Horizontal/90°
- Termination method to PCB: Surface Mount
- Solder tail contact plating material: Tin over Nickel
- Profile: Low
- Boardlock material: Phosphor Bronze
- Panel mount retention: Yes
- Preloaded: Yes
- Packaging quantity: 1
- Mftrs part no. 5406721-1
| Type |
CAT 3 |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.488 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Contact Base Material |
Copper Alloy |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Depth |
12.95mm |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
12.4mm (.488 in ) |
| Housing colour |
Grey |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| LAN Category |
Cat 3 |
| Length |
16.76mm |
| Max Voltage Rating (AC) |
150V |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 158 |
| Orientation |
Right Angle |
| Package Quantity |
650 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape & Reel |
| Packaging Quantity |
650 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention Type |
Boardlock |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
1.01mm |
| Plating Thickness |
0.76um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
A-RJ45 |
| Shielding |
Unshielded |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.059 |
| UL Flammability Rating |
UL 94V-0 |