TE 5-87191-2 Micro-match Crimp Socket Tin 30-28AWG

MPN
5-87191-2
Order Code
63-7612
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
150+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity crimp socket from their Micro-match range.


  • Product type: Contact
  • Connector type: Socket
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Contact current rating (A): 3
  • Agency/standard: UL E28476
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 30 - 28
  • Wire size (mm²): .05 -.09
  • Insulation diameter: .74 -.99mm [.029 -.039 in ]
  • Contact shape: Square
  • Post size: .025 in,.64mm
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: Yes
  • Crimp area plating material: Tin
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 5-87191-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 30-28
Approvals UL
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .029 – .039
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Shape Square
Contact Shape & Form Square
Contact Style Clip
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 0.039inch
Insulation Resistance 5000
Lead Free Not Applicable
Length 14.18mm
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 28
Minimum Operating Temperature -65°C
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Tin
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series AMPMODU
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 30AWG
Wire Insulation Support With
Wire Size 100.5 – 159.8
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot