TE Connectivity 5-87165-2 is a socket female unshrouded connector designed for 26-22AWG wires.
It features a tin finish for enhanced electrical conductivity and corrosion resistance.
This component is typically used in telecommunications and data communications equipment.
Its main attributes include durability and reliable performance in various electronic applications.
- Product type: Contact
- Connector type: Socket
- Contact plating: Tin
- Contact plating thickness: Nickel: 50
- Contact base material: Phosphor Bronze
- Contact current rating (A): 3
- Agency/standard: UL E28476
- Solder tail contact plating material: Gold Flash over Nickel
- Termination method to wire/cable: Crimp
- Wire size (AWG): 26 - 22
- Wire size (mm²): .12 -.4
- Insulation diameter: .97 - 1.57mm [.038 -.062 in ]
- Contact shape: Square
- Post size: .025 in,.64mm
- Dielectric withstanding voltage: 750 V
- Insulation resistance (MΩ): 5000
- Insulation support: Yes
- Crimp area plating material: Tin
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 5-87165-2
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
26 - 22 |
| Approvals |
UL |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.038 – .062 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin, Gold |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Clip |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Female |
| Insulation Diameter |
0.062inch |
| Insulation Resistance |
5000 |
| Length |
14.83mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Yes |
| RoHS Compliant |
Yes |
| Series |
AMPMODU |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
254.1 – 642.4 |
| Wire/Cable Gauge |
22AWG |