TE Connectivity double row headers for their Micro Mate-N-Lok series. These are through hole headers.
- Connector type: Pin Header
- Applies to: Printed Circuit Board
- Colour: Black
- Length: 3.18mm (.125 in )
- Width: 8.67
- Height: 9.24mm
- Number of positions per row: 7
- Number of rows: 2
- Row-to-row spacing: 3mm (.118 in )
- Contact plating: Tin
- Contact plating thickness: 2.54 µm ( 100 µin )
- Housing material: Nylon GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage: 250 V AC/DC
- Contact current rating (A): 5
- Termination method to PCB: Through Hole
- Agency/standard: CSA, UL, VDE
- Termination method to wire/cable: Solder
- Wire size (AWG): 30 - 20
- Mating alignment type: Polarization
- Mating retention type: Locking Tab
- Connector system: Wire-to-Board
- PCB mount retention type: Retention Bump
- Tail plating material: Tin
- Tail plating thickness: 2.54 µm ( 100 µin )
- Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
- Mftrs part no. 4-794630-4
Retention feature located on end contacts only.
| Pitch |
2.9972mm |
| No. of Rows |
2 |
| No. of Ways |
14 |
| Approvals |
CSA |
| Circuit Application |
Power |
| Color |
Black |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Through hole |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.364 |
| Connector Length |
.984 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.341 |
| Contact Base Material |
Brass |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass |
| Contact Mating Area Length |
.163 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
100 – 300 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 100 |
| Current Rating |
5a |
| Depth |
6.86mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Header Type |
Fully Shrouded |
| Height |
9.24mm |
| Housing Color |
Black |
| Housing Material |
High Temperature Nylon |
| Insulation Color |
Black |
| Insulation Material |
Nylon |
| Length |
21.86mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
7 |
| Number of Contacts |
14 |
| Number of pins |
14 |
| Number of Ports |
1 |
| Number of Positions |
14 |
| Number of Power Positions |
14 |
| Number of Rows |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Vertical |
| Package Quantity |
143 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
143 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 300 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Bump |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.118mm |
| Row-to-Row Spacing |
.118 |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
Pin header |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
250V |
| Width |
8.67mm |