TE 353717-2 Dynamic D-3000 Crimp Socket Size 3L .76µm Gold 16-14AWG

Image Representative of Range

TE 353717-2 Dynamic D-3000 Crimp Socket Size 3L .76µm Gold 16-14AWG

MPN
353717-2
Order Code
63-8186
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
400+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 337 in stock

TE Connectivity 353717-2 is a female header designed for 16-14 AWG wire gauge.

It features 15 Au plating for enhanced conductivity and reduced wear.

This unshrouded connector is often used in industrial and electronic applications.

Its reliable performance makes it suitable for various wiring connections and harnesses.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 15
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 16-14
  • Insulation diameter: 3.1 to 3.8mm [.122 to.13 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: 1.25 - 2.27mm², 16 - 14 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: 3L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 353717-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 16 - 14
Barrel Type Open
Circuit Application Power & Signal
Colour Silver
Compatible Insulation Diameter Range .122 – .133
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Diameter 3.8mm
Length 18.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Dynamic D-3
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot