TE 350669-1 Universal Mate-N-Lok Crimp Pin Ground Pre-Tin 20-14AWG

MPN
350669-1
Order Code
63-3084
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity 350669-1 is a male unshrouded pin used in pin and socket connectors.

It accommodates wire sizes ranging from 20 to 14 AWG with a crimp termination style.

The connector is suitable for use in various electronic and electrical applications.

It ensures reliable and secure connections in both consumer and industrial devices.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Universal Mate-N-Lok Plug or Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600
  • Contact current rating (A): 19
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 20-14
  • Insulation diameter: 1.52 to 3.3mm [.06 to.13 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 2mm², 20 - 14 AWG
  • Contact retention: Locking Lance
  • Contact configuration: Grounding Pin
  • Operating temperature range: -55 to +125 °C [ -67 to +257 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 350669-1
Type Crimp pin
Pin or Socket Male
Wire Gauge 14 - 20
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .06 – .13
Compatible With Agency/Standards Products VDE
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 19a
Contact Current Rating (Max) 19
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 19a
Depth 4.32mm
ELV Compliant
Gender Male
Height 4.32mm
Insulation Diameter 0.13inch
Length 22.86mm
Manufacturer Series 350669-1
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 257
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 250v
Voltage Rating (AC) 600v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 20 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot