TE 338095-8 Micro-match Socket Housing 1.27mm Pitch 2 x 4P Red

MPN
338095-8
Order Code
63-7356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
300+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 31,800 in stock

TE Connectivity's 338095-8 is a female housing connector with 8 positions, designed for unshrouded applications.

It features a durable and reliable construction suitable for use in electrical and electronic systems.

The connector is typically used in automotive, industrial, and consumer electronics for secure and efficient wiring connections.

Its easy-to-use design facilitates quick installation and maintenance in various settings.


  • Product type: Housing
  • Connector type: Socket Housing
  • Colour: Red
  • Length: 13.5mm (.531 in )
  • Height: 12.4mm (.49 in )
  • Number of positions per row: 4
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Profile: Standard
  • Connector system: Wire-to-Board
  • Polarized: Yes
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact termination area plating material: Tin over Nickel
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 338095-8
Pitch 1.27mm
No. of Rows 2
No. of Ways 8
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .49
Connector Length .531
Connector Product Type Housing
Connector Profile Standard
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
Depth 12.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.49inch
Housing Color Red
Housing Material PBT GF
Insulation Resistance 1000
Lead Free Not Applicable
Lead Pitch 1.27mm
Length 13.5mm (.531 in )
Material Glass, Polyester
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 8
Number of Poles 8
Number of Positions 8
Number of Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .06
Primary Product colour Red
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp & Snap
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230V
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot