The TE Connectivity 338095-6 is a female shrouded connector housing with six positions.
It features a robust design for secure and reliable connections.
This connector is commonly used in automotive and industrial applications.
Its shrouded structure provides extra protection against external elements.
- Product type: Housing
- Connector type: Socket Housing
- Colour: Red
- Length: 10.9mm (.429 in )
- Height: 12.4mm (.49 in )
- Number of positions per row: 3
- Number of rows: 2
- Row-to-row spacing: 1.27mm (.05 in )
- Contact plating: Tin
- Contact base material: Phosphor Bronze
- Housing material: Polyester GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Operating voltage (VDC): 100
- Contact current rating (A): 1.5
- Termination method to PCB: Through Hole
- Solder tail contact plating material: Tin over Nickel
- Mating alignment type: Polarization
- Header type: Pin Header
- Profile: Standard
- Connector system: Wire-to-Board
- Polarized: Yes
- Shrouded: Yes
- Insulation resistance (MΩ): 1000
- Contact termination area plating material: Tin over Nickel
- Operating temperature range: -40 to +105°C
- Packaging quantity: 1
- Mftrs part no. 338095-6
| Pitch |
1.27mm |
| No. of Rows |
2 |
| No. of Ways |
6 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.49 |
| Connector Length |
.429 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
12.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
0.49inch |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Length |
10.9mm (.429 in ) |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Number of Rows |
2 |
| Operating Supply Voltage |
100V |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
700 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
700 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.06 |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
1.5mm |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp & Snap |
| Type |
Ribbon Cable Connectors |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
230V |
| Width |
5.1mm |