TE 3-794618-4 Micro Mate-N-Lok Male Header THT Right Angle Boardlock 2x2P Black

Image Representative of Range

TE 3-794618-4 Micro Mate-N-Lok Male Header THT Right Angle Boardlock 2x2P Black

MPN
3-794618-4
Order Code
63-7981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,567 in stock

TE Connectivity, 3-794618-4, is a right-angle pin socket with four positions.

It features a dual unshrouded design with tin plating for reliable connections.

The pin socket is suitable for use in PCB connections and electronic interfaces.

Its robust construction makes it ideal for a variety of industrial applications.


  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Receptacle
  • Colour: Black
  • Length: 3.05mm (.12 in )
  • Width: 10.88
  • Height: 11.92mm
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm ( 100 µin )
  • Housing material: High Temperature Nylon
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Operating voltage: 250 V AC/DC
  • Contact current rating (A): 5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Wire size (AWG): 30 - 20
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm (.06 in )
  • Mating retention type: Locking Tab
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin
  • Tail plating thickness: 2.54 µm ( 100 µin )
  • Boardlock material: Nylon
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 3-794618-4
Pitch 2.9972mm
No. of Rows 2
No. of Ways 4
Approvals CSA
Circuit Application Power
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Through hole
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .29
Connector Length .394
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Length .163
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 100 – 300
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
Current Rating 5a
Depth 11.92mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating GWT 750°C (Without Flame)
Header Type Fully Shrouded
Height 11.92mm
Housing Color Black
Housing Material High Temperature Nylon
Insulation Color Black
Insulation Material Nylon
Lead Pitch 3mm
Length 10
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Columns 2
Number of Contacts 4
Number of pins 4
Number of Poles 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 4
Number of Rows 2
Operating Supply Voltage 250V
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Right angle
Package Quantity 377
Packaging Tray
Packaging Method Tray
Packaging Quantity 377
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 300
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Plating Tin
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Type Pin header
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250V
Voltage Rating (AC) 250V
Width 10.88mm

Reviews

Be the first to submit a review

Trustpilot