TE 282404-1 Superseal 1.5mm Crimp Tab Male Tin 22-20AWG

Image Representative of Range

TE 282404-1 Superseal 1.5mm Crimp Tab Male Tin 22-20AWG

MPN
282404-1
Order Code
63-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
4000+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 580,000 in stock

TE Connectivity tab crimp from their Superseal 1.5mm range.


  • Product type: Crimp Tab
  • Crimp type: F-Crimp
  • Width: 1.5mm [ 0.059 in ]
  • Contact plating: Tin
  • Contact current rating (A): 6
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-20
  • Wire size (mm²): .35 -.5
  • Insulation diameter: 1.2 - 1.6mm [.055 -.067 in ]
  • Terminal shape: Pin/Tab
  • Barrel type: Open Barrel
  • Tab thickness: .8mm [ 0.031 in ]
  • Primary locking feature: Clean Body
  • Mating tab width: 1.5mm [ 0.059 in ]
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Terminal transmits: 0 - 24V (Low Power)
  • Wire size search (AWG): 20, 21, 22
  • Operating temperature range: -40 to +125 °C [ -40 to +257 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 282404-1
Number of Contacts 1
Gender Male
Number of Rows 1
Contact Gender Male
Contact Material Brass, CuSn
Contact Plating Tin
Contact Type Power
Current Rating 6a
Depth 5.2mm
ELV Compliant
Height 4.7mm
Insulated Uninsulated
Insulation Non-Insulated
Insulation Diameter 1.6mm
Lead Free Not Applicable
Length 22.7mm
Material Brass
Mating Tab Width 1.5mm
Max Current Rating 14a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Wire Mount
Number of Ports 1
Orientation Straight
Outer Width 1.5mm
Package Quantity 4000
Packaging Tape and Reel
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Stud Size 1.5 x 0.8mm
Tab Thickness 800um
Terminal Type Crimp Tab
Termination Crimp
Wire Gauge (AWG) -20AWG
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot