TE 281838-8 Crimp Housing for HE13/HE14 1 x 8P Blue

Image Representative of Range

TE 281838-8 Crimp Housing for HE13/HE14 1 x 8P Blue

MPN
281838-8
Order Code
63-8126
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,000 in stock

TE Connectivity 281838-8 is an HE14 connector designed for female vertical connections with 8 positions.

It is unshrouded, providing easy access for quick and reliable connections.

This connector is typically used in electronic applications for circuit board connections.

Its compact and efficient design makes it suitable for equipment where space is limited.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: Blue
  • Length: 20.32mm (.8 in )
  • Height: 15mm (.591 in )
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact base material: Phosphor Bronze
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 3
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 24
  • Wire size (mm²): .08 -.22
  • Contact layout: Inline
  • Housing configuration: Both Ends Closed
  • Packaging quantity: 1
  • Mftrs part no. 281838-8
Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .591
Connector Length .8
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.591inch
Housing Color Blue
Housing Material PBT GF
Lead Free Not Applicable
Length 20.32mm (.8 in )
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series HE13/HE14
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Width 5.08mm
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot