TE 281838-3 Crimp Housing for HE13/HE14 1 x 3P Blue

MPN
281838-3
Order Code
63-8123
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1000+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 18,081 in stock

TE Connectivity's 281838-3 is a 3-pin, 1-row female connector.

It features an unshrouded design suitable for PCB mounting.

This component is used in electrical and electronic applications where reliable signal or power connections are needed.

Its compact form makes it ideal for space-constrained environments.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Wire/Cable
  • Colour: Blue
  • Length: 7.62mm (.3 in )
  • Height: 15mm (.591 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact base material: Phosphor Bronze
  • Housing material: PBT GF
  • UL flammability rating: UL94 V-0
  • Contact current rating (A): 3
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Wire size (AWG): 28 - 24
  • Wire size (mm²): .08 -.22
  • Contact layout: Inline
  • Housing configuration: Both Ends Closed
  • Packaging quantity: 1
  • Mftrs part no. 281838-3
Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .591
Connector Length .3
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Type Socket
Current Rating 3a
Depth 15mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 15mm (.591 in )
Housing Color Blue
Housing Material PBT GF
Lead Free Not Applicable
Length 7.62mm (.3 in )
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention With
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Blue
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Sealable No
Series HE13/HE14
Strain Relief No (Without)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Width 5.08mm
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot