TE 281742-5 HE14 Pin Headers Right Angle Tin 2 x 5P Blue

MPN
281742-5
Order Code
63-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

TE Connectivity's 281742-5 is a pin header male right angle connector.

It features a 2.54mm pitch and an unshrouded design.

The connector is commonly used in electronic circuit boards for prototyping and connecting components.

Its right-angle orientation is ideal for space-constrained applications.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Blue
  • Length: 2.9mm
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: High Temperature Thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Contact shape: Square
  • Post size: .64mm (.025 in )
  • Termination end plating material: Tin-Lead
  • Mating post length: 6.75mm
  • Housing style: 2-Sided
  • Shrouded end dimension (mm): 1.27
  • Operating temperature range: -55 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 281742-5
Pitch 2.54mm
No. of Rows 2
No. of Ways 10
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Mating Area Length 7
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 31
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Dielectric Withstanding Voltage (Max) 500
Header Type Partially Shrouded
Housing Material High Temperature Thermoplastic
Insulation Resistance 1000
Manufacturer Series 281742
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Square Post Dimension .025
Mounting Style RIGHT ANGLE
Operating Temperature Range -40 – 212
Packaging Method Box
Packaging Quantity 2000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mount Retention Without
Primary Product colour Blue
Row-to-Row Spacing .1
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 2.9
Termination Type SOLDER
Total Number of Contacts 10
Type PCB Headers & Receptacles
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot