TE 281695-6 HE14 Pin Headers Straight Tin 1 x 6P Blue

Image Representative of Range

TE 281695-6 HE14 Pin Headers Straight Tin 1 x 6P Blue

MPN
281695-6
Order Code
63-8100
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 29/11/2026

These straight pin headers from the TE Connectivity HE14 range have a pitch of 2.54mm.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Blue
  • Length: 2.9mm
  • Number of positions per row: 6
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: High Temperature Thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Contact shape: Square
  • Post size: .64mm (.025 in )
  • Termination end plating material: Tin-Lead
  • Mating post length: 6.75mm
  • Housing style: 2-Sided
  • Shrouded end dimension (mm): 1.27
  • Operating temperature range: -55 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 281695-6
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Approvals CSA
Board Standoff No (Without)
Circuit Application Signal
Color Blue
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze
Contact Mating Area Length 7
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 31
Contact Mating Length 6.75mm
Contact Plating Tin
Contact Post Length 2.9mm
Contact Protection Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
DC Rated Voltage 500V
Dielectric Withstanding Voltage (Max) 500
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Partially Shrouded
Housing Color Blue
Housing Material High Temperature Thermoplastic
Insulation Color Blue
Insulation Material Polyester
Insulation Resistance 1000
Keyed No
Lead Length 2.9mm
Lead Pitch 2.54mm
Material Glass, Polyester
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Cycles 30
Mating Retention With
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 6
Number of Poles 6
Number of Positions 6
Number of Rows 1
Operating Temperature Range -40 – 212
Orientation Straight
Package Quantity 4000
Packaging Box
Packaging Method Box
Packaging Quantity 4000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Sealable No
Selectively Loaded No (Without)
Series HE13/HE14
Shrouded End Dimension 1.27mm
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 2.9
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0
Working Voltage 500V

Reviews

Be the first to submit a review

Trustpilot