TE 2-794617-4 Micro Mate-N-Lok Socket Housing 2 x 12P Black

MPN
2-794617-4
Order Code
63-5065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

TE Connectivity 2-794617-4 is a female pin socket connector with dual rows and 24 positions.

It is unshrouded, facilitating easy connection in tight spaces.

The connector is typically used in telecommunications and data processing equipment.

This product offers reliable electrical performance and durable construction.


  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • Colour: Black
  • Number of positions per row: 12
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250
  • Agency/standard: CSA, UL, VDE
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 2-794617-4
Type Socket housing
Pitch 3mm
Number of Ways 24
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Material Bronze
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 5a
Depth 14.04mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Black
Housing Material Nylon 66/6
Length 37mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 24
Number of pins 24
Number of Positions 24
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 11.7mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot