TE 2-178288-4 Dynamic D-3100 Crimp Housing 1 x 4P Black

Image Representative of Range

TE 2-178288-4 Dynamic D-3100 Crimp Housing 1 x 4P Black

MPN
2-178288-4
Order Code
63-8144
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
80+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity single row crimp housing from their Dynamic D-3100 range.


  • Product type: Connector
  • Connector type: Socket Housing
  • Applies to: Printed Circuit Board, Wire/Cable
  • For use: Header
  • Colour: Black
  • Number of positions per row: 4
  • Number of rows: 1
  • Row-to-row spacing: 3.81mm (.15 in )
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Agency/standard: CSA, UL
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Insertion force: 9.8 Newton
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 2-178288-4
Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Board
Contact Type Female Socket
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.897inch
Housing Color Black
Length 30.57mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 300
Packaging Bag
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 250v
Width 7.15mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot