TE Connectivity's 2-1586000-4 is a free plug male connector with 24 pins, designed without shrouding for easy access.
This component supports high-density connections, ideal for PCBs in electronic devices.
It ensures reliable performance in data communications fields.
The connector is typically used in consumer electronics and computer hardware applications.
- Product type: Connector
- Connector type: Plug Housing
- Applies to: Wire/Cable
- For use: Printed Circuit Board
- Colour: Natural
- Length: 51.6mm ( 2.031 in )
- Width: 23.8mm (.937 in )
- Height: 9.6mm (.378 in )
- Number of positions per row: 12
- Number of rows: 2
- Row-to-row spacing: 4.2mm (.165 in )
- Housing material: Nylon
- UL flammability rating: UL94 V-2
- Operating voltage (V AC): 600
- Agency/standard: CSA, UL
- Wire/cable type: Discrete Wire
- Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
- Contact layout: Matrix
- Connector system: Wire-to-Wire
- Circuit identification feature: Yes
- Insertion force: 15 Newton
- Number of signal positions: 24
- Connector configuration: Rectangular
- Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
- Packaging quantity: 1
- Mftrs part no. 2-1586000-4
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
4.2mm |
| Number of Ways |
24 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.378 |
| Connector Length |
2.031 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.937 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
9a |
| Depth |
23.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.6mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Length |
2.031inch |
| Material |
Nylon |
| Mating Cycles |
50 |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Circuits |
24 |
| Number of Contacts |
24 |
| Number of Positions |
24 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
23.8mm |
| Wire/Cable Type |
Discrete |