TE 2-1564512-1 HDSCS Connectors 8POS TAB 1.6X0.6 TAB HSG ASSY

MPN
2-1564512-1
EAN-13
2050006764992
Order Code
07-4144
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The TE Connectivity 2-1564512-1 is a connector component designed for reliable signal transmission. It is part of the TE AMP HDSCS range, known for its durability and robust construction. Typically used in automotive applications, this connector ensures secure electrical connections in harsh environments.
Type TE AMP HDSCS - Connectors
Number of Contacts 8
Gender RCP
Number of Rows 2
Body Orientation Straight
Max Voltage Rating 60VDC
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP HDSCS - Connectors
Mounting Cable Mount
Packaging Type Carton
Terminal Pitch 4mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot