TE 2-1105301-2 Bag HVT-C-Bu.Au.0.75-1.0 Qmm For Solar Installation

MPN
2-1105301-2
EAN-13
2050006788363
Order Code
07-4075
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.52 £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

TE Connectivity 2-1105301-2 is a high-performance female shrouded connector designed for heavy-duty power applications.

It offers robust housing and secure mating, ensuring reliable electrical connections.

Typically used in industrial and automotive environments, it supports high voltage and current requirements.

The durable design protects against environmental stress and electrical interference.


Type TE AMP Solar Installation Market
Pin or Socket Female
Wire Gauge 0.75-1.0 mm2
Body Material Brass
Body Plating Gold
Contact Material Brass
Contact Plating Gold
ELV Compliant
Gender Female
Misc Attribute TE AMP Solar Installation Market
Mount Socket
Package Quantity 50
Packaging Loose Piece
Packaging Type Bag
RoHS Compliant Yes
Series HTS HVT
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot