TE 180941 Fastin-Faston Crimp Housing 1 x 3P Natural

Image Representative of Range

TE 180941 Fastin-Faston Crimp Housing 1 x 3P Natural

MPN
180941
Order Code
63-7116
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1200+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 59,967 in stock

The TE Connectivity 180941 is an unshrouded female connector with three circuits.

It features reliable electrical connections and is designed for ease of use.

This connector is typically used in automotive and industrial applications.

It is known for its durability and secure fit.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 22.9mm (.901 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Housing material: PA 6.6
  • UL flammability rating: UL94 V-2
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Connects to: 3-Way FASTIN-FASTON
  • Packaging quantity: 1
  • Mftrs part no. 180941
Type Fastin-faston
Pitch 6.3mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Colour Ecru
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Contact Gender FEMALE
Housing Material Polyamide
Length 22.9mm (.901 in )
Mating Alignment With
Mating Retention Type Latch
Operating Temperature Range -40 – 221
Packaging Method Carton
Packaging Quantity 4000
Primary Product colour Natural
Product Length .9
Sealable No
Terminal Orientation Straight
Total Number of Contacts 3
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot