TE 180924 250 Fastin-Faston Crimp Tab Housing B 1 x 2P Natural

MPN
180924
Order Code
63-7121
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.197
50+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

TE Connectivity Fastin-Faston double row crimp tab housing from their 250 series.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 31.75mm ( 1.24 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Housing material: PA 6.6
  • Agency/standard: UL Recognized
  • Terminal shape: Tab
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Housing type: Tab Housing
  • Connects to: 250 Series
  • Packaging quantity: 1
  • Mftrs part no. 180924
Type Fastin-faston
Pitch 6.35mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Natural, Beige
Colour Ecru
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
Contact Gender Female
Contact Material Brass, Tin
Current Rating 28a
Housing Material Polyamide
Length 31.75mm ( 1.24 in )
Material Nylon, Polyamide, PA66
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Max Voltage Rating (DC) 250.25kV
Mount Free Hanging
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 3500
Packaging Carton
Packaging Method Carton
Packaging Quantity 3500
Primary Product colour Natural
Product Length 1.25
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot