TE 175289-3 Dynamic D-3000 Crimp Tab Size L Gold

Image Representative of Range

TE 175289-3 Dynamic D-3000 Crimp Tab Size L Gold

MPN
175289-3
Order Code
63-8175
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,820 in stock

TE Connectivity crimp tab from their Dynamic D-3000 range.


  • Product type: Contact
  • Connector type: Tab
  • Applies to: Wire/Cable
  • For use: Receptacle (Socket) Contact
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
  • Contact shape: Square
  • Connector system: Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 175289-3
Type Connector Contacts
Pin or Socket Female
Wire Gauge 16
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .07 – .11
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Yes (With)
Contact Shape & Form Rectangular
Contact Type Tab
Depth 3.7mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 4mm
Insulation Diameter 2.8mm
Length 25.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot