TE 175286-5 Dynamic D-3000 Crimp Tab Size L Tin

Image Representative of Range

TE 175286-5 Dynamic D-3000 Crimp Tab Size L Tin

MPN
175286-5
Order Code
63-8171
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3000+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity 175286-5 is an unshrouded female connector suitable for 20-16 AWG wires.

It is supplied on a reel of 3000 for efficient handling during mass production.

The connector is designed for reliable and secure electrical connections in various electronic assemblies.

Typical applications include consumer electronics and automotive systems.


  • Product type: Contact
  • Connector type: Tab
  • Applies to: Wire/Cable
  • For use: Receptacle (Socket) Contact
  • Contact plating: Tin
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 10
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3
  • Contact classification: Power, Signal
  • Wire range mark: L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 175286-5
Type Connector Contacts
Pin or Socket Female
Wire Gauge 20 - 16
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .07 – .11
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Bright, Tin
Contact Retention Yes (With)
Contact Shape & Form Rectangular
Contact Type Tab
Current Rating 15a
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Insulation Diameter 2.8mm
Length 25.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 3000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Sealable No
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot