TE 175217-2 Dynamic D-3000 Crimp Socket Size M .76µm Gold 24-20AWG

Image Representative of Range

TE 175217-2 Dynamic D-3000 Crimp Socket Size M .76µm Gold 24-20AWG

MPN
175217-2
Order Code
63-8182
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
600+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderPlease contact us for lead time

TE Connectivity 175217-2 is a male unshrouded connector designed for versatile electrical connections.

It features a reliable wire housing with strong conductivity and secure fit.

This connector is typically used in industrial equipment and consumer electronics.

Its durable construction ensures longevity in demanding applications.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.2 to 2.6mm [.047 to.102 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Wire/cable size: .2 -.5mm², 24 - 20 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: M
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 175217-2
Type Connector Contacts
Pin or Socket Male
Wire Gauge 24 - 20
Barrel Type Open
Circuit Application Power & Signal
Colour Silver
Compatible Insulation Diameter Range .047 – .102
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Depth 3.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.6mm
Insulation Diameter 2.6mm
Length 0.7inch
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 24
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series D-3000
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot