TE 175196-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 28-24AWG

Image Representative of Range

TE 175196-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 28-24AWG

MPN
175196-2
Order Code
63-8155
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3000+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity crimp socket from their Dynamic D-3000 range.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • For use: Tab Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 VAC
  • Operating voltage (VDC): 250 VDC
  • Contact current rating (A): 10
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 28-24
  • Insulation diameter: 1.8 to 2.8mm [.071 to.11 in ]
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Barrel type: Open Barrel
  • Wire/cable size: .5 - 1.25mm², 20 - 16 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 3000 (Reel)
  • Mftrs part no. 175196-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 28 - 24
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .07 – .11
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating (Max) 15
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Depth 4.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 4mm
Insulation Diameter 2.8mm
Length 0.7inch
Mating Tab Thickness .025
Mating Tab Width .08
Max Current Rating 15a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 12000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot