TE 1586840-1 Val-U-Lok Crimp Pin 16AWG Pre-Tin

MPN
1586840-1
Order Code
63-5032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40000+ £0.0254
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity Val-U-Lok crimp pins.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.8mm [.071 to.12 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: 1.31 - 1.46mm², 16 AWG
  • Contact design: Formed Pin
  • Contact classification: Signal
  • Operating temperature range: -40 to +105 °C [ -40 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1586840-1
Type Connector Contacts
Pin or Socket Male
Wire Gauge 16
Approvals UL, CSA
Circuit Application Signal
Compatible Insulation Diameter Range .071 – .12
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9a
Depth 3.6mm
ELV Compliant
Gender Male
Height 4.5mm
Length 16.8mm
Maximum Operating Temperature -105°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Bag
Pitch 4.2
Plating Thickness 2.54um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series VAL-U-LOK
Shielding Unshielded
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 600v
Wire Size 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot