TE 1586103-3 Val-U-Lok Crimp Housing 1 x 3P Natural

MPN
1586103-3
Order Code
63-7998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
350+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 09/11/2026

TE Connectivity's 1586103-3 is a 3-pin female shrouded connector.

It features reliable Pin&Socket connections with secure mating alignment.

This connector is commonly used in automotive and industrial applications.

It ensures robust electrical performance and enhanced durability.


  • Product type: Connector
  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Natural
  • Length: 13.8mm (.543 in )
  • Width: 23.9mm (.94 in )
  • Height: 7.4mm (.291 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 4.2mm (.165 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-2
  • Operating voltage (V AC): 600
  • Agency/standard: CSA, UL
  • Wire/cable type: Discrete Wire
  • Insulation diameter: 1.2 to 3.1mm (.047 to.122 in )
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Circuit identification feature: Yes
  • Insertion force: 15 Newton
  • Number of signal positions: 3
  • Connector configuration: Inline
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1586103-3
Type Rectangular Wire & Cable Connectors & Housings
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .291
Connector Length .543
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .94
Contact Gender Male
Contact Layout Inline
Contact Material Bronze, Brass
Contact Plating Tin, Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 23.8mm
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.4mm (.291 in )
Housing Color Natural
Housing Material Nylon 66
Insulation Diameter 0.122inch
Length 13.8mm (.543 in )
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Surface Mount
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Width 23.9mm (.94 in )
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot