TE 1586054-1 Val-U-Lok Crimp Pin Pre-Tin 16AWG

Image Representative of Range

TE 1586054-1 Val-U-Lok Crimp Pin Pre-Tin 16AWG

MPN
1586054-1
Order Code
63-5034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3500+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1586054-1 is a male shrouded pin connector from the Val-U-Lok series.

It features tin plating, providing reliable conductivity and durability.

Designed for power and signal applications, it offers a secure connection in electronic assemblies.

Typical uses include automotive, consumer electronics, and industrial equipment.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 10 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 600
  • Contact current rating (A): 9
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 3.1mm [.122 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: 1.31mm², 16 AWG
  • Contact termination area plating material: Tin
  • Operating temperature range: -30 to +105 °C [ -22 to +221 °F ]
  • Packaging quantity: 3500 (Reel)
  • Mftrs part no. 1586054-1
Type Connector Contacts
Pin or Socket Male
Wire Gauge 16
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .122
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Depth 3.6mm
ELV Compliant
Gender Male
Height 4.5mm
Insulation Diameter 0.122inch
Length 16.75mm
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 16
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 3500
Pitch 3.6mm
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series VAL-U-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot